You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 3.1 Dual 3.5" SATA 6Gb/s HDD/SSD Drive Enclosure with RAID - 

S352BU313R

S352BU313R - USB 3.1 Dual 3.5" SATA 6Gb/s HDD/SSD Drive Enclosure with RAID
S352BU313R - USB 3.1 Dual 3.5" SATA 6Gb/s HDD/SSD Drive Enclosure with RAID
S352BU313R - USB 3.1 Dual 3.5" SATA 6Gb/s HDD/SSD Drive Enclosure with RAID
S352BU313R - USB 3.1 Dual 3.5" SATA 6Gb/s HDD/SSD Drive Enclosure with RAID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S352BU313R
Order Code:
CS31395
Also Known As:
GTIN UPC EAN: 0065030863872
Technical Datasheet:
S352BU313R   Datasheet
Catalogue page:
  CPCC/415
See all Technical Docs

Product Overview

Easily add high performance external storage to your laptop or desktop computer with this ultra-fast dual bay drive enclosure for SATA 3.5" HDDs, SSD or SSHDs. Next generation USB 3.1 provides file transfer rates up to 10Gb/s; twice the speed of USB 3.0.
  • Configurable RAID modes provide options for storage size, performance or redundancy
  • Supports RAID 0, 1, BIG and JBOD modes
  • Robust aluminium and plastic housing
  • UASP support for enhanced performance
  • Supplied with USB Type-C and USB A cables for flexible use with legacy and modern devices
  • Integrated fan to reduce operating heat
  • OS independent; no drivers required
  • Dimensions (HxWxD): 125x75x190mm
  • 2 Year manufacturer warranty

Contents

Enclosure, ac adaptor, USB-C cable, USB A cable, drive trays and user guide

Product Information

:
Enclosure
:
USB 3.1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030863872

S352BU313R - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €13.1976 (€16.23)   ( )

Restricted Item Add
     

Each

1+ €4.6566 (€5.73)   ( ) 3+ €4.2588 (€5.24)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €66.4794 (€81.77)   ( )

Restricted Item Add
     

Each

1+ €8.9154 (€10.97)   ( ) 3+ €8.2134 (€10.10)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €5.0076 (€6.16)   ( ) 3+ €4.563 (€5.61)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €30.0924 (€37.01)   ( )

Restricted Item Add
     

Each

1+ €38.259 (€47.06)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €108.5058 (€133.46)   ( )

Restricted Item Add

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

€81.7128 ( €100.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €81.7128 (€100.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange