You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 3.0 Dual 3.5" SATA RAID Hard Drive Enclosure with Fast Charger USB Hub - 

S352BU33HR

S352BU33HR - USB 3.0 Dual 3.5" SATA RAID Hard Drive Enclosure with Fast Charger USB Hub
S352BU33HR - USB 3.0 Dual 3.5" SATA RAID Hard Drive Enclosure with Fast Charger USB Hub
S352BU33HR - USB 3.0 Dual 3.5" SATA RAID Hard Drive Enclosure with Fast Charger USB Hub
S352BU33HR - USB 3.0 Dual 3.5" SATA RAID Hard Drive Enclosure with Fast Charger USB Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S352BU33HR
Order Code:
CS30554
Also Known As:
GTIN UPC EAN: 0065030858052
Technical Datasheet:
S352BU33HR   Datasheet
Catalogue page:
  CPCC/415
See all Technical Docs

Product Overview

High performance USB 3.0 dual bay desktop hard drive enclosure; create an external RAID array with two 3.5" hard drives to add to your computer. Features a built-in 2 port USB 3.0 hub with fast charge capability, ideal for charging smartphones and tablets.
  • Hardware based RAID system supports JBOD, Spanning, RAID 0 and RAID 1 modes
  • Simple switch operation for RAID mode selection
  • UASP Support; up to 70% faster performance when used with a UASP compatible USB host
  • Compact enclosure with fan to prevent over heating
  • SuperSpeed USB 3.0 interface up to 5Gb/s
  • Backwards compatible with USB 2.0 and 1.1
  • Plug and play design, no software required
  • Dimensions (HxWxD): 95x116x182mm
  • 2 Year manufacturer warranty

Contents

Enclosure, ac adaptor (UK/EU/NA), USB 3.0 cable and user guide

Product Information

:
Enclosure
:
USB 3.0
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030858052

S352BU33HR - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

USB 3.1 Dual 3.5" SATA 6Gb/s HDD/SSD Drive Enclosure with RAID

Accessory Type:Enclosure; Drive Interface:USB 3.1; Product Range:-

     

Each

1+ €78.9192 (€97.07)   ( )

Restricted Item Add
     

Each

1+ €12.7464 (€15.68)   ( )

Restricted Item Add
     

Each

1+ €4.4974 (€5.53)   ( ) 3+ €4.1132 (€5.06)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €64.2066 (€78.97)   ( )

Restricted Item Add
     

Each

1+ €8.6106 (€10.59)   ( ) 3+ €7.9326 (€9.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.8364 (€5.95)   ( ) 3+ €4.407 (€5.42)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €29.0636 (€35.75)   ( )

Restricted Item Add
     

Each

1+ €36.951 (€45.45)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €104.7962 (€128.90)   ( )

Restricted Item Add

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€83.0324 ( €102.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €83.0324 (€102.13)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange