You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3m 9 Way D RS232 Serial Null Modem Cable - Female to Female - 

SCNM9FF

SCNM9FF - 3m 9 Way D RS232 Serial Null Modem Cable - Female to Female

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SCNM9FF
Order Code:
CS24159
Also Known As:
GTIN UPC EAN: 0065030772303
Technical Datasheet:
SCNM9FF   Datasheet
Catalogue page:
  CPCC/488
See all Technical Docs

Product Overview

Connect a serial device to a 9-pin serial port or transfer files directly from PC to PC via serial connection
  • Cable shielding prevents EMI interference
  • Wiring: 1-1, 2-3, 3-2, 4-6, 5-5, 6-4, 7-8, 8-7, 9-9 (Null Modem)
  • Moulded connectors with strain relief

Contents

Contents: Cable only

Product Information

:
D Subminiature Socket, 9 Way
:
D Subminiature Socket, 9 Way
:
9.84ft
:
3m
:
Beige
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030772303

SCNM9FF - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

1m 9 Way D RS232 Serial Null Modem Cable - Female to Female

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Grey; Cable Assemb

     

Each

1+ €2.7007 (€3.32)   ( ) 5+ €2.5086 (€3.09)   ( ) More Pricing...

Restricted Item Add

STARTECH

2m 9 Way D RS232 Serial Null Modem Cable - Female to Female

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Grey; Cable Assemb

     

Each

1+ €3.6951 (€4.54)   ( ) 5+ €3.39 (€4.17)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

5m 9-Way DTE Type Serial Female to Female Lead

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:RS232 Socket; Connector Type B:RS232 Socket; Jacket Colour:Beige; Product Range:-; Cable Assembly Type:Seria

     

Each

1+ €5.2658 (€6.48)   ( ) 5+ €4.9268 (€6.06)   ( ) 50+ €4.5652 (€5.62)   ( ) 100+ €4.2601 (€5.24)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

2m 9-Way DTE Type Serial Female to Female Lead

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Beige; Product Range

     

Each

1+ €4.6556 (€5.73)   ( ) 5+ €4.2262 (€5.20)   ( ) 50+ €3.6047 (€4.43)   ( ) 100+ €3.1866 (€3.92)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Female to 25 Pin D Male DTE Serial Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 25 Way; Jacket Colour:Grey; Cable Assemb

     

Each

1+ €3.164 (€3.89)   ( ) 5+ €2.8024 (€3.45)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Female to 25 Pin D Male DTE Serial Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 25 Way; Jacket Colour:Ivory; Cable Assembly Ty

     

Each

1+ €3.8985 (€4.80)   ( ) 5+ €3.4126 (€4.20)   ( ) More Pricing...

Restricted Item Add

STARTECH

2m 9 Way Male to Female Serial Null Modem Cable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Black; Product

     

Each

1+ €3.7968 (€4.67)   ( ) 5+ €3.4691 (€4.27)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

2m 9-Way DTE Type Serial Male to Female Lead

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Beige; Product Range:

     

Each

1+ €3.9776 (€4.89)   ( ) 10+ €3.616 (€4.45)   ( ) More Pricing...

Restricted Item Add

Related Searches

146 In stock

146 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

€4.4861 ( €5.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.4861 (€5.52)
  ( )
5+ €4.1471 (€5.10)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange