You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 3.1 10Gb/s Dual Slot mSATA SSD RAID Enclosure, Aluminium - 

SMS2BU31C3R

SMS2BU31C3R - USB 3.1 10Gb/s Dual Slot mSATA SSD RAID Enclosure, Aluminium
SMS2BU31C3R - USB 3.1 10Gb/s Dual Slot mSATA SSD RAID Enclosure, Aluminium
SMS2BU31C3R - USB 3.1 10Gb/s Dual Slot mSATA SSD RAID Enclosure, Aluminium

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SMS2BU31C3R
Order Code:
CS31190
Also Known As:
GTIN UPC EAN: 0065030866880
Technical Datasheet:
SMS2BU31C3R   Datasheet
Catalogue page:
  CPCC/416
See all Technical Docs

Product Overview

Utilise two mSATA SSD drives to add fast, portable storage to your computer. Features integrated RAID functionality to increase performance, capacity or data redundancy.
  • Supports RAID 0, RAID 1, JBOD and SPAN modes as well as SSD TRIM
  • Compatible with full and half size mSATA drives
  • Compact and durable design with solid aluminium construction
  • SuperSpeed Plus USB 3.1 interface with data transfer speeds up to 10Gb/s
  • Includes USB A and USB-C cables for flexible operation with modern hardware
  • Compatible with Thunderbolt 3 ports
  • OS Independent, no software required
  • Dimensions (HxWxD): 16x80x98mm
  • 2 Year manufacturer warranty

Contents

Enclosure, USB-A cable, USB-C cable, mounting hardware, screwdriver and user guide

Product Information

:
mSATA Enclosure
:
mSATA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030866880

SMS2BU31C3R - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €12.7464 (€15.68)   ( )

Restricted Item Add
     

Each

1+ €4.4974 (€5.53)   ( ) 3+ €4.1132 (€5.06)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €64.2066 (€78.97)   ( )

Restricted Item Add
     

Each

1+ €8.6106 (€10.59)   ( ) 3+ €7.9326 (€9.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.8364 (€5.95)   ( ) 3+ €4.407 (€5.42)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €29.0636 (€35.75)   ( )

Restricted Item Add
     

Each

1+ €36.951 (€45.45)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €104.7962 (€128.90)   ( )

Restricted Item Add
     

Each

1+ €26.7923 (€32.95)   ( )

Restricted Item Add

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€34.9396 ( €42.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €34.9396 (€42.98)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange