You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

USB 2.0 A Male to 3.4mm Type H Barrel 5V DC Power Cable, 0.9m - 

USB2TYPEH New

USB2TYPEH - USB 2.0 A Male to 3.4mm Type H Barrel 5V DC Power Cable, 0.9m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB2TYPEH
Order Code:
CS32612
Also Known As:
GTIN UPC EAN: 0065030845922
Technical Datasheet:
USB2TYPEH   Datasheet
See all Technical Docs

Product Overview

Power an external 5V DC device from an available USB port on your desktop or notebook PC. 0.9m Cable length.
  • Ideal for powering streaming media players and bluetooth speakers without needing an AC adaptor
  • Aluminium-Mylar foil with braided shielding
  • USB A Male to Type N barrel connections

Contents

Cable only

Product Information

:
USB 2.0 A Plug
:
3.4mm Type H DC Barrel Plug
:
2.95ft
:
0.9m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030845922

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

40 will be available for delivery on 30/07/19

More stock available week commencing 29/07/19

€3.0192 ( €3.71 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.0192 (€3.71)
  ( )
5+ €2.7972 (€3.44)