You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 2.0 A Male to 3.4mm Type H Barrel 5V DC Power Cable, 2m - 

USB2TYPEH2M

USB2TYPEH2M - USB 2.0 A Male to 3.4mm Type H Barrel 5V DC Power Cable, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB2TYPEH2M
Order Code:
CS28935
Product Range
Startech USB to DC Barrel Leads
Also Known As:
GTIN UPC EAN: 0065030861373
Technical Datasheet:
USB2TYPEH2M   Datasheet
Catalogue page:
  CPCC/468
See all Technical Docs

Product Overview

Power an external 5V DC device from an available USB port on your desktop or notebook PC. 2m Cable length.
  • Ideal for powering streaming media players and bluetooth speakers without needing an ac adaptor
  • Aluminium-Mylar foil with braided shielding
  • USB A Male to Type N barrel connections
  • Barrel connector size: 3.4mm outer, 1.3mm inner diameter

Contents

Cable only

Product Information


:
USB 2.0 A Plug

:
Type H DC Barrel Plug (3.4mm OD, 1.3mm ID)

:
6.6ft

:
2m

:
Black

:
Startech USB to DC Barrel Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0065030861373

USB2TYPEH2M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

USB 2.0 A Male to 3.4mm Type H Barrel 5V DC Power Cable, 0.9m

Cable Length - Imperial:2.95ft; Cable Length - Metric:0.9m; Connector Type A:USB 2.0 A Plug; Connector Type B:3.4mm Type H DC Barrel Plug; Jacket Colour:Black; Product Range:-; C

     

Each

1+ €3.0192 (€3.71)   ( ) 5+ €2.7972 (€3.44)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €2.3088 (€2.84)   ( ) 5+ €2.0979 (€2.58)   ( ) More Pricing...

Restricted Item Add

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

45 more will be available on 14/11/20

More stock available week commencing 17/08/20

Contact me when back in stock

View all alternatives / recommendations
€3.9516 ( €4.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.9516 (€4.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.6075 (€4.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange