You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Panel Mount USB A 2.0 Female to USB B 2.0 Male Lead, 1m Black - 

USBPNLAFBM3

USBPNLAFBM3 - Panel Mount USB A 2.0 Female to USB B 2.0 Male Lead, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USBPNLAFBM3
Order Code:
CS26503
Also Known As:
GTIN UPC EAN: 0065030852074
Technical Datasheet:
USBPNLAFBM3   Datasheet
Catalogue page:
  CPCC/467
See all Technical Docs

Product Overview

  • USB B plug to USB A socket
  • Socket is chassis mountable
  • 1m Cable length

Product Information

:
USB 2.0 B Plug
:
USB 2.0 A Socket, Panel Mount
:
3.28ft
:
1m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030852074

USBPNLAFBM3 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

USB Extender Over Cat 5

Cable Length - Imperial:12"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:RJ45 Socket; Jacket Colour:Black; Cable Assembly Type:USB 2.0; Computer Connector A:USB 2.0 A Plug;

     

Each

1+ €25.1425 (€30.93)   ( )

Restricted Item Add

STARTECH

0.3m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:11.84"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Black; Cable Assembly

     

Each

1+ €5.1415 (€6.32)   ( ) 5+ €4.7912 (€5.89)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB to Serial Converter - 1x 9 Way D Connector

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:USB 2.0 A Plug; Jacket Colour:Black; Product Range:-; Cable Assemb

     

Each

1+ €18.2382 (€22.43)   ( ) 5+ €16.6562 (€20.49)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 3.0 Faceplate Adaptor Lead

Cable Length - Imperial:0.5ft; Cable Length - Metric:150mm; Connector Type A:USB 3.0 A Socket, Panel Mount; Connector Type B:USB 3.0 A Socket; Jacket Colour:Black; Computer Conne

     

Each

1+ €2.486 (€3.06)   ( ) 5+ €2.2035 (€2.71)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Male to Panel Mount Female Lead, 0.3m

Cable Length - Imperial:11.64"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Grey; Cable Assembly Typ

     

Each

1+ €2.8928 (€3.56)   ( ) 5+ €2.5086 (€3.09)   ( ) 25+ €2.3052 (€2.84)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB B to A Faceplate Adaptor Lead

Cable Length - Imperial:0.46ft; Cable Length - Metric:140mm; Connector Type A:USB 2.0 B Socket, Panel Mount; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Computer Conn

     

Each

1+ €1.0057 (€1.24)   ( ) 10+ €0.8927 (€1.10)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 B Male to Panel Mount Female Lead, 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:USB 2.0 B Plug; Connector Type B:USB 2.0 B Socket, Panel Mount; Jacket Colour:Black; Cable Assembly Type:USB; C

     

Each

1+ €4.4974 (€5.53)   ( ) 5+ €4.0454 (€4.98)   ( ) 10+ €3.5595 (€4.38)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m USB - 5.5mm Type M Barrel 5V DC Power Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:DC Power Plugs, Various; Jacket Colour:Black; Connector to Connector:Ty

     

Each

1+ €3.6612 (€4.50)   ( ) 5+ €3.3674 (€4.14)   ( ) More Pricing...

Restricted Item Add

STARTECH

0.6m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer

     

Each

1+ €5.2093 (€6.41)   ( ) 5+ €4.8477 (€5.96)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer; Comput

     

Each

1+ €5.3901 (€6.63)   ( ) 5+ €4.9268 (€6.06)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

43 will be available for delivery on 10/07/19

More stock available week commencing 24/06/19

Contact me when back in stock

€5.4353 ( €6.69 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5.4353 (€6.69)
  ( )
5+ €5.085 (€6.25)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews