You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keypad, Storm 700, 4 Way, Grey -
70040101
- Manufacturer:
- STORM INTERFACE STORM INTERFACE
- Manufacturer Part No:
- 70040101
- Order Code:
- SW05151
- Product Range
- STORM 700
- Technical Datasheet:
- 70040101 Datasheet
Product Range Selector (STORM 700)
See all from this product rangeProduct Overview
- 5ms Maximum contact bounce
- 100Ω Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 500VAC Breakdown voltage
- Water sealed and rugged keypad
- IP67 Protection rating
- 2million Cycles minimum operational life
- 1.5mm Nominal keytop travel
- 160gms Typical actuation force
Applications
Industrial
Product Information
- :
- STORM 700
- :
- 1 x 4
- :
- Matrix
- :
- Silicone Rubber
- :
- 50mA
- :
- 24V
- :
- 4
- :
- 32mm
- :
- 96mm
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.7639 (€30.46) | ( ) |
10+ | €20.3847 (€25.07) | ( ) |
50+ | €17.4811 (€21.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.