You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pendant Light, E27, Brass -
0043372
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0043372
- Order Code:
- LA08698
- Also Known As:
- GTIN UPC EAN: 5410288433721
- Technical Datasheet:
- 0043372 Datasheet
Product Range Selector (SylPendant)
See all from this product rangeProduct Overview
- Modern and versatile aesthetic design
- Compact metal pendant with E27 socket
- Maximum cord length 1450mm
- 25W rated LED Lamp wattage
- Voltage: 220-240V
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 230V
- :
- 1650mm
- :
- 43mm
- :
- 74mm
- :
- SylPendant
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.5314 (€17.87) | ( ) |
5+ | €13.0338 (€16.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.