You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W LED Round Ceiling Light, 3000K / 4000K, 1550lm, Non-Dimmable -
43498
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 43498
- Order Code:
- LA11288
- Product Range
- Sylvania - SlyCircle
- Also Known As:
- GTIN UPC EAN: 5410288434988
- Technical Datasheet:
- 43498 Datasheet
Product Range Selector (Sylvania - SlyCircle)
See all from this product rangeProduct Overview
- Ceiling surface mounting
- Besa mounting box compatible
- Hole distance 51mm
- DualTone - Switch between 3000K & 4000K CCT
- Non-Dimmable
- Beam angle: 120°
- LED Driver constant current
- Body Size diameter: 330mm
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White, Cool White
- :
- -
- :
- 240V
- :
- Sylvania - SlyCircle
- :
- Hardwired
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.5755 (€29.00) | ( ) |
3+ | €22.2183 (€27.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.