You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DiskStation DS119j 1 Bay NAS Server, 2TB - 

DS119J/2TB-RED

DS119J/2TB-RED - DiskStation DS119j 1 Bay NAS Server, 2TB
DS119J/2TB-RED - DiskStation DS119j 1 Bay NAS Server, 2TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYNOLOGY SYNOLOGY
Manufacturer Part No:
DS119J/2TB-RED
Order Code:
CS32461
Product Range
Synology DiskStation
Also Known As:
GTIN UPC EAN: 5051868088858
Technical Datasheet:
DS119J/2TB-RED   Datasheet
See all Technical Docs

Product Overview

Entry-level single bay NAS server that allows you to easily store, share and protect your data. Features a powerful dual core processor and power control to ensure reliable and efficient operation.
  • Comes preinstalled with a WD Red 2TB hard drive, designed specifically for NAS applications
  • Mobile apps for easy access to all your files and media
  • Cloud Sync keeps your Dropbox, Google Drive and Microsoft OneDrive files synchronised
  • Comprehensive support for cross-platform sharing across Windows, Mac and Linux
  • Intuitive web-based assistant simplifies the setup process into a few simple steps
  • Delivers sequential data speeds at over 112MB/s (read) and 108MB/s (write) in a Windows environment
  • Hyper Backup provides mult-version backup and allows data to be backed up to multiple locations
  • Seamless operation with existing systems via Windows AD and LDAP integration
  • Supports 2.5"/3.5" SATA drives (disk holder required for 2.5" drives - not included)
  • Low power consumption (10W access/ 5W hibernation) with Wake-on-LAN support and power schedule control
  • Connections: 2x USB 2.0, 1x RJ45
  • Supports Win 7/10 and Mac OS 10.11+
  • Dimensions (HxWxD): 166x71x224mm
  • 2 Year limited manufacturer warranty

Contents

NAS, HDD (preinstalled), AC adaptor, accessory pack, Ethernet cable and user guide

Product Information

:
External
:
3.5"
:
Gigabit Ethernet
:
2TB
:
-
:
-
:
Synology DiskStation
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051868088858

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€184.5984 ( €227.06 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €184.5984 (€227.06)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews