You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DiskStation 5-Bay NAS Server 2GB RAM - 

DS1517+2GB

DS1517+2GB - DiskStation 5-Bay NAS Server 2GB RAM
DS1517+2GB - DiskStation 5-Bay NAS Server 2GB RAM
DS1517+2GB - DiskStation 5-Bay NAS Server 2GB RAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYNOLOGY SYNOLOGY
Manufacturer Part No:
DS1517+2GB
Order Code:
CS31615
Product Range
Synology DiskStation
Also Known As:
GTIN UPC EAN: 4711174722648
Technical Datasheet:
DS1517+2GB   Datasheet
Catalogue page:
  CPCC/409
See all Technical Docs

Product Overview

Comprehensive and cost effective NAS system ideal for business environments. VMware® vSphere 5 certified and compliant with Citrix® and Microsoft Hyper-V® virtualisation servers. Feature rich business applications include printer sharing, VPN server, web server, mail server and network video surveillance
  • Five bay NAS storage solution ideal for large scale business use
  • Intel Quad Core 2.4GHz processor with 2GB RAM; read speeds over 1,165MB/s and write speeds over 527MB/s
  • Advanced Btrfs file system offering 65,000 system wide snapshots and 1,024 snapshots per shared folder
  • PCIe slot for optional 10GbE add-on card
  • Seamless cross-platform sharing across Windows, Mac and Linux systems
  • Windows AD & LDAP integration for easy installation into existing network environments
  • Access your DiskStation anywhere using Synology mobile apps for Android/iOS
  • Easily synchronise cloud storage accounts like Dropbox & Google Drive with the Cloud Sync utility
  • Effective backup solutions; network/local/desktop/configuration/OS X Time Machine; back up data to public cloud, shared folder sync - max task number: 8
  • Supports up to 40 IP cameras (1,200fps @ 720p, H.264)) as part of a security system with Surveillance Station
  • 5 Bays for 2.5"/3.5" SATA SSD/HDD, 2x M.2 2280/2260/2242 SATA SSD³ (drives not included)
  • Connections: 4x USB 3.0, 2x eSATA, 4x RJ45
  • Supports Win 7/10 and Mac OS 10.11+
  • Dimensions (HxWxD): 166x250x243mm
  • 3 Year manufacturer warranty

Contents

DiskStation, accessory pack, mains lead, 2x Ethernet cable and user guide

Product Information

:
External
:
-
:
SATA, M.2
:
-
:
-
:
-
:
Synology DiskStation
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4711174722648

DS1517+2GB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SYNOLOGY

DiskStation 4 Bay Desktop NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     

Each

1+ €439.57 (€540.67)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 2-Bay 4TB NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:E

     

Each

1+ €333.2935 (€409.95)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 2-Bay Diskless NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:Exte

     

Each

1+ €161.0024 (€198.03)   ( )

Restricted Item Add

You may also need

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

CS31852 - DiskStation 4 Bay Desktop NAS Server

CS31722 - DiskStation 2-Bay 4TB NAS Server

CS31514 - DiskStation 2-Bay Diskless NAS Server

View all alternatives / recommendations
€722.07 ( €888.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €722.07 (€888.15)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange