You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DiskStation 2 Bay Diskless NAS Server - 

DS218+

DS218+ - DiskStation 2 Bay Diskless NAS Server
DS218+ - DiskStation 2 Bay Diskless NAS Server
DS218+ - DiskStation 2 Bay Diskless NAS Server
DS218+ - DiskStation 2 Bay Diskless NAS Server

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYNOLOGY SYNOLOGY
Manufacturer Part No:
DS218+
Order Code:
CS31515
Product Range
Synology DiskStation
Also Known As:
GTIN UPC EAN: 0846504002580
Technical Datasheet:
DS218+   Datasheet
Catalogue page:
  CPCC/407
See all Technical Docs

Product Overview

Compact and powerful NAS storage solution that is designed for home users and small businesses requiring reliable, high speed shared storage.
  • Two drive bays that support 2.5" and 3.5" SATA HDD/SSD drives
  • Dual core Celeron processor with AES-NI encryption engine
  • 2GB DDR3L-1866 RAM, expandable up to 6GB
  • Delivers encrypted performance up to 113MB/s read speed and 112MB/s write speed
  • Powered by Synology DiskStation Manager and comes preloaded with comprehensive business applications
  • Windows AD and LDAP support for simple integration into existing directory services
  • With Video Station you can easily organise and maintain your personal multimedia library
  • Real-time H.264/H.265 4K video transcoding and up to two concurrent 4K video streams
  • Advanced Btrfs file system
  • Capable of hosting up to 25 IP cameras as part of a smart security solution complete with smart analytics
  • Connections: 3x USB 3.0, 1x eSATA, 1x RJ45
  • Supports Win 7/10 and Mac OS 10.11+
  • Dimensions (HxWxD): 165x108x232mm
  • 2 Year manufacturer warranty

Contents

DiskStation, ac adaptor, accessory pack, Ethernet cable and user guide

Footnotes

Note: Includes free licence for 2 IP cameras, additional licences required for more cameras

Product Information

:
External
:
-
:
Gigabit Ethernet
:
-
:
-
:
-
:
Synology DiskStation
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0846504002580

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/06/19

€316.622 ( €389.45 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €316.622 (€389.45)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews