You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DiskStation 2 Bay NAS Server, 6TB - 

DS218J/6TB-RED

DS218J/6TB-RED - DiskStation 2 Bay NAS Server, 6TB
DS218J/6TB-RED - DiskStation 2 Bay NAS Server, 6TB
DS218J/6TB-RED - DiskStation 2 Bay NAS Server, 6TB
DS218J/6TB-RED - DiskStation 2 Bay NAS Server, 6TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYNOLOGY SYNOLOGY
Manufacturer Part No:
DS218J/6TB-RED
Order Code:
CS31723
Product Range
Synology DiskStation
Also Known As:
GTIN UPC EAN: 5051868051548
Technical Datasheet:
DS218J/6TB-RED   Datasheet
Catalogue page:
  CPCC/407
See all Technical Docs

Product Overview

Versatile NAS server designed to provide a centralised location, ideal for home storage. Features a High performance dual core processor with hardware encryption engine that delivers read speeds over 113MB/s and write speeds over 112MB/s.
  • Dual bays that support 2.5" and 3.5" SATA HDD/SSD drives
  • Comprehensive support for cross-platform sharing across Windows, Mac and Linux
  • Access your DiskStation anywhere using Synology mobile apps for Android/iOS
  • Powered by Synology's DiskStation Manager (DSM) which creates an intuitive, desktop-like experience
  • Easily create a personal entertainment center with access to all your music and movies
  • Integrated server for multimedia streaming
  • Comprehensive backup options with optimised storage utilisation and multi-version support
  • Connections: 2x USB 3.0, 1x RJ45
  • Supplied with 6TB WD Red HDD Storage
  • Supports Win 7/8.1/10, Linux and Mac OS 10.11+
  • Dimensions (HxWxD): 165x110x226mm
  • 2 Year manufacturer warranty

Contents

DiskStation, AC adaptor, accessory pack, Ethernet cable and user guide

Product Information


:
External

:
-

:
Gigabit Ethernet

:
6TB

:
-

:
-

:
Synology DiskStation

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 5051868051548

DS218J/6TB-RED - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €355.1445 (€436.83)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 4 Bay Desktop NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     

Each

1+ €420.69 (€517.45)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 5-Bay NAS Server 2GB RAM

Cache Buffer:-; Drive Interface:SATA, M.2; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     
Restricted Item Add

You may also need

Compare Selected

1 In stock

Available until stock is exhausted

1 in stock ready for despatch (UK stock)
€365.19 ( €449.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €365.19 (€449.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange