You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DiskStation 2-Bay Diskless NAS Server - 

DS218J

DS218J - DiskStation 2-Bay Diskless NAS Server
DS218J - DiskStation 2-Bay Diskless NAS Server
DS218J - DiskStation 2-Bay Diskless NAS Server
DS218J - DiskStation 2-Bay Diskless NAS Server

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYNOLOGY SYNOLOGY
Manufacturer Part No:
DS218J
Order Code:
CS31514
Product Range
Synology DiskStation
Also Known As:
GTIN UPC EAN: 0846504002818
Technical Datasheet:
DS218J   Datasheet
Catalogue page:
  CPCC/407
See all Technical Docs

Product Overview

Versatile NAS server designed to provide a centralised location, ideal for home storage. Features a High performance dual core processor with hardware encryption engine that delivers read speeds over 113MB/s and write speeds over 112MB/s.
  • Dual bays that support 2.5" and 3.5" SATA HDD/SSD drives
  • Comprehensive support for cross-platform sharing across Windows, Mac and Linux
  • Access your DiskStation anywhere using Synology mobile apps for Android/iOS
  • Powered by Synology's DiskStation Manager (DSM) which creates an intuitive, desktop-like experience
  • Easily create a personal entertainment center with access to all your music and movies
  • Integrated server for multimedia streaming
  • Comprehensive backup options with optimised storage utilisation and multi-version support
  • Connections: 2x USB 3.0, 1x RJ45
  • Supplied diskless
  • Supports Win 7/8.1/10, Linux and Mac OS 10.11+
  • Dimensions (HxWxD): 165x110x226mm
  • 2 Year manufacturer warranty

Contents

DiskStation, ac adaptor, accessory pack, Ethernet cable and user guide

Product Information

:
External
:
-
:
Gigabit Ethernet
:
-
:
-
:
-
:
Synology DiskStation
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0846504002818

DS218J - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SYNOLOGY

DiskStation 2-Bay 4TB NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:E

     

Each

1+ €347.942 (€427.97)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 2-Bay 2TB NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:E

     

Each

1+ €313.142 (€385.16)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 2-Bay 6TB NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:6TB; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:E

     

Each

1+ €397.822 (€489.32)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 4 Bay Desktop NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     

Each

1+ €451.24 (€555.03)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 5-Bay NAS Server 2GB RAM

Cache Buffer:-; Drive Interface:SATA, M.2; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology Disk; Available until stocks are exhausted Alternative available

     
Restricted Item Add

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/06/19

€165.2768 ( €203.29 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €165.2768 (€203.29)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews