You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DX525 DiskStation 5 Bay Expansion Unit -
DX525
New- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- DX525
- Order Code:
- CS38807
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711174725298
- Technical Datasheet:
- DX525 Datasheet
Product Overview
- Seamless capacity expansion for compatible DiskStation units
- Easily add an additional five drive bays that support either 2.5" or 3.5" SATA HDD/SSD drives
- Intuitive management through DSM (DiskStation Manager) the additional bays are immediately available on connection
- Can be configured to provide a dedicated local backup solution or online volume expansion
- Plug & play setup and hot-swap capability
- Dimensions (HxWxD): 166x230x223mm
- 3 Year manufacturer hardware warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Expansion unit, AC adaptor, USB-C cable and accessory pack
Product Information
- :
- External
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €437.943 (€538.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























