You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14 Channel Analog Mixer with 16 Track Digital Recorder, USB & BT -
MODEL16
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- MODEL16
- Order Code:
- DP36687
- Product Range
- TASCAM Analog Mixing Desks/Recorders
Product Range Selector (TASCAM Analog Mixing Desks/Recorders)
See all from this product rangeProduct Overview
- 14x Analog inputs on 8x mono and 2x stereo channels (10x XLR/jack combo with 48V phantom power, 12x high-Z or line inputs)
- Multi-purpose stereo input via TRRS jack, RCA L/R or Bluetooth (5.0)
- Inserts on input channels 1 and 2
- Mix-minus function on smartphone mini-jack input
- Outputs: Master L/R XLR, 3x AUX TRS (mon1, mon2, fx), Ctrl Room L/R TRS, Headphones TRRS, Sub OUT L/R TRS, Footswitch TRS
- Monitoring can be selected between PFL (pre-fader), AFL (after-fader) and SIP (solo-in-place)
- One-knob compressor for channels 1 to 8
- 3 Band EQ with sweepable mids for all input channels, semi-parametric EQ with sweepable mid band for aux or main outputs
- On-board 16x effects processor
- 12x LED output level meters
- Tascam multi-track recording engine uses SD as storage media (up to 512GB) - up to 16x tracks (12x mono + 2x stereo) can be recorded without any computer
- Recording/playback format: WAV, 44.1/48kHz, 16/24-bit (FAT16 SD, FAT32 SDHC, exFAT SDXC)
- USB audio interface for use with Windows (ASIO) and Mac (Core Audio) computers
- Simple and quick menu operation with multi-jog dial
- Frequency response: 20Hz to 30kHz
- Power supply: Mains lead (included) 100 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 113x430x463mm
- Weight: 7.0kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- TASCAM Analog Mixing Desks/Recorders
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €688.3461 (€846.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.