You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Mini DisplayPort Male to Male Lead, 1m White - 

726471

726471 - Mini DisplayPort Male to Male Lead, 1m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECHLINK TECHLINK
Manufacturer Part No:
726471
Order Code:
AV21418
Also Known As:
GTIN UPC EAN: 5026272647106

Product Overview

Use to connect your MacBook and MacBook Pro to an iMac 27" for audio and video output. Can also be used with devices with mini DisplayPort connections.
  • Compatible with Thunderbolt (TM) Ports
  • 8 - 16-bit Colour spectrum
  • 10.8Gb/s High speed data transfer
  • Digital Audio & Vision channels
  • Triple foil shielding to minimise RFI/EMI distortion
  • Pure oxygen free copper
  • Gold plated connectors

Product Information

:
Mini DisplayPort Plug to Mini DisplayPort Plug
:
3.28ft
:
1m
:
White
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5026272647106

726471 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DisplayPort 1.2 Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Cable Assembly Type:DisplayPort; Connector Ty

     

Each

1+ €6.4624 (€7.95)   ( ) 5+ €5.6448 (€6.94)   ( ) 25+ €5.0624 (€6.23)   ( ) 100+ €4.5584 (€5.61)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 3m Black - Lockable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B

     

Each

1+ €6.104 (€7.51)   ( ) 5+ €5.264 (€6.47)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 10m Black - Lockable

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type

     

Each

1+ €11.1216 (€13.68)   ( ) 5+ €9.968 (€12.26)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort 1.2 Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Cable Assembly Type:DisplayPort; Connector Ty

     

Each

1+ €9.352 (€11.50)   ( ) 5+ €8.456 (€10.40)   ( ) 25+ €7.8064 (€9.60)   ( ) 100+ €7.3024 (€8.98)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

DisplayPort 1.2 Lead, 1m Black - Lockable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B:D

     

Each

1+ €2.8672 (€3.53)   ( ) 5+ €2.6544 (€3.26)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 5m White

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:White; Connector Type A:DisplayPort Plug; Connector Type B:

     

Each

1+ €6.104 (€7.51)   ( ) 5+ €5.656 (€6.96)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

DisplayPort 1.2 Lead, 2m Black - Lockable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B:D

     

Each

1+ €3.5392 (€4.35)   ( ) 5+ €3.2704 (€4.02)   ( ) More Pricing...

Restricted Item Add

STARTECH

Mini DisplayPort 1.2 to DisplayPort Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DisplayPort Plug to Mini DisplayPort Plug; Jacket Colour:Black; Cable Assembly Type:DisplayPort; Co

     

Each

1+ €10.9312 (€13.45)   ( ) 5+ €10.2368 (€12.59)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 2m Black - Lockable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B

     

Each

1+ €5.376 (€6.61)   ( ) 5+ €4.6592 (€5.73)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 3m White

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:White; Connector Type A:DisplayPort Plug; Connector Type B:

     

Each

1+ €4.088 (€5.03)   ( ) 5+ €3.752 (€4.61)   ( ) More Pricing...

Restricted Item Add

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

€8.12 ( €9.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.12 (€9.99)
  ( )
5+ €7.00 (€8.61)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews