You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kV AC/DC Bench Top Digital Multimeter, 4.5 Digits -
72-14630
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-14630
- Order Code:
- IN09074
- Product Range
- -
- Technical Datasheet:
- 72-14630 Datasheet
Product Overview
- Measure AC/DC voltage, AC/DC current, resistance, frequency, temperature and capacitance
- Diode test and continuity buzzer, transistor test
- 19999 display count
- Data hold function
- Low battery Indication
- Input impedance for DC voltage around 10Mohm
- LCD Backlight
Applications
Test & Measurement, Electronics Design, Laboratory, Hobby & Education
Contents
Bench top digital multimeter, Battery, Test lead, Alligator clip, Point contact temperature probe, Multi-purpose socket, 220VAC50Hz power adapter (UK/EU).
Product Information
- :
- 4.5
- :
- -
- :
- 10A
- :
- 750V
- :
- 200Mohm
- :
- -
- :
- 10A
- :
- 1kV
- :
- 1 Year
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- EU, UK
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €109.4067 (€134.57) | ( ) |
3+ | €99.099 (€121.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.