You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

14" Laptop Intel Celeron N4000 4GB 64GB eMMC + 240GB SSD Win 10 Pro - 

UK1220121 + 2475503 New

UK1220121 + 2475503 - 14" Laptop Intel Celeron N4000 4GB 64GB eMMC + 240GB SSD Win 10 Pro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TERRA TERRA
Manufacturer Part No:
UK1220121 + 2475503
Order Code:
SB07304

Product Overview

Reliable and cost effective laptop, designed to meet your business needs. This model features Windows 10 Pro preloaded, DDR4 eMMC storage with an additional 240GB SSD and high speed USB 3.0 connectivity.
  • 14" Full HD Anti-glare display (1920x1080)
  • Windows 10 Pro (64-bit) preloaded
  • Dual core Intel Celeron N4000 1.10GHz CPU
  • Processor features 4MB Cache with Burst Frequency up to 2.60GHz
  • Intel UHD 600 Graphics on board
  • 4GB DDR4 RAM, 64GB eMMC storage + 240GB SSD
  • Built-in webcam
  • Dual band wireless 802.11 a/b/g/n/ac and Bluetooth 5 connectivity
  • Integrated MicroSD card reader
  • Connections: 1x USB-C 3.0, 1x USB 3.0, 1x USB 2.0, mini HDMI and headphone port
  • Dimensions (HxWxD): 16x319x220mm
  • 2 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
14"
:
Microsoft Windows 10 Pro
:
Intel Celeron N4000
:
4GB
:
240GB
:
1.33kg
:
1920 x 1080 Pixels
:
Intel UHD Graphics 600
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€323.64 ( €398.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €323.64 (€398.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange