You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Operational Amplifier, 3MHz, 13V/us, 7V to 36V, SOIC, 8 Pins -
TL082ID
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL082ID
- Order Code:
- SC18465
- Product Range
- -
Product Overview
- Wide common-mode and differential voltage ranges
- Output short-circuit protection
- Latch-up-free operation
- Common-mode input voltage range includes VCC+
- 1.4mA/channel Typical low power consumption
- 30pA Typical low input bias current
- 5pA Typical low input offset current
- 0.003% Typical low total harmonic distortion
- Green product and no Sb/Br
Applications
Consumer Electronics, Logistics, Computers & Computer Peripherals
Product Information
- :
- 3MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- SOIC
- :
- 8Pins
- :
- High Voltage
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5148 (€0.63) | ( ) |
10+ | €0.4212 (€0.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.