You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25oz 32mm No.1 Aluminium Super Plastic Hammer / Mallet -
06-AP10
- Manufacturer:
- THOR HAMMER THOR HAMMER
- Manufacturer Part No:
- 06-AP10
- Order Code:
- TL16868
- Also Known As:
- GTIN UPC EAN: 5012936061012
Product Overview
- Polythene face on one side and an aluminium face on the other
- Heavy metal mounting head for extra power
- Super plastic handle
- Length 305mm
- Made in UK
Product Information
- :
- 714g
- :
- 714g
- :
- 25oz
- :
- Plastic
- :
- 32mm
- :
- Soft Face
- :
- 305mm
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.305 (€23.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.