You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose (MI) Probe, T-Type -
TM03
- Manufacturer:
- TME TME
- Manufacturer Part No:
- TM03
- Order Code:
- IN09367
- Product Range
- -
- Technical Datasheet:
- TM03 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- T type general purpose (MI) probe 100mm x 3mm
- Encapsulated waterproof handle
- Straight shape for fine control
- Probe can be bent without affecting performance
- Measurement range: -200 to +400°C
- Accuracy type ‘T’ thermocouple: ½ Class I (±0.25°C ±0.15%)
Product Information
- :
- Temperature
- :
- TME MM2000, MM2010, MM2020, MM2030 Type T TC Thermometers
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.9961 (€47.97) | ( ) |
3+ | €34.9245 (€42.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.