You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L200 2.5" SATA 6Gb/s Hard Drive, 1TB - 

HDWL110UZSVA New

HDWL110UZSVA - L200 2.5" SATA 6Gb/s Hard Drive, 1TB
HDWL110UZSVA - L200 2.5" SATA 6Gb/s Hard Drive, 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
HDWL110UZSVA
Order Code:
CS33039
Product Range
Toshiba L200
Also Known As:
GTIN UPC EAN: 4547808810739
Technical Datasheet:
HDWL110UZSVA   Datasheet
See all Technical Docs

Product Overview

Toshiba's 2.5" L200 Laptop PC Hard Drive is designed for everyday laptop users and gamers. It is ideal for boosting and upgrading the storage capacity of your laptop, PC or games console. Toshiba's Dynamic Cache Technology can further enhance access performance. The L200 puts the renowned durability and reliability of Toshiba technology to work in your notebook or game console.
  • Advanced Format (AF) low profile 9.5mm 2.5" hard drive
  • SATA 6Gb/s with 128MB cache buffer, 5400 rpm
  • Toshiba Dynamic Cache Technology
  • Low power consumption

Contents

Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
1GB
:
5400rpm
:
8MB
:
Toshiba L200
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4547808810739

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€39.76 ( €48.90 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €39.76 (€48.90)