You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV600 Powerline WiFi Range Extender Triple Kit - 

TL-WPA4220T KIT V4.0

TL-WPA4220T KIT V4.0 - AV600 Powerline WiFi Range Extender Triple Kit
TL-WPA4220T KIT V4.0 - AV600 Powerline WiFi Range Extender Triple Kit
TL-WPA4220T KIT V4.0 - AV600 Powerline WiFi Range Extender Triple Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-WPA4220T KIT V4.0
Order Code:
CS32581
Also Known As:
GTIN UPC EAN: 6935364086879
See all Technical Docs

Product Overview

Simply plug the adaptors into mains sockets to create an instant Wired & Wireless network throughout your home; delivers wired speeds up to 600Mb/s and wireless speeds up to 300Mb/s. This kit includes two extender units to maximise powerline coverage.
  • High speed wired transfer rates up to 600Mb/s; ideal for HD video streaming and online gaming
  • Extend a 300Mb/s wireless connection for hard to reach areas round your home or office
  • Simple setup with WiFi cloning function and automatic synchronisation of WiFi settings via WiFi Move
  • Compatible with all HomePlug AV & AV2 standard powerline adaptors
  • Two Ethernet ports for connecting multiple devices
  • Easily manage your network with the TP-Link tpPLC app
  • 128-bit AES Powerline security encryption
  • Active protection with WPA-PSK/WPA2-PSK encryption
  • Up to 300m range over power lines

Contents

Powerline adaptor, 2x Powerline Extender, 3x Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 6935364086879

35 In stock

40 more will be available on 27/02/21

Reserving future stock

Order before 3pm

With you next business day

€67.7435 ( €81.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €67.7435 (€81.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --