You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSS-SAT 3 Way Satellite Splitter, 5-2400MHz - 

349823

349823 - TSS-SAT 3 Way Satellite Splitter, 5-2400MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRIAX TRIAX
Manufacturer Part No:
349823
Order Code:
AP01022
Also Known As:
GTIN UPC EAN: 5702663498037

Product Overview

TSS-SAT 3 -3 way splitter.
  • Zinc diecast housing
  • Bright tin finish and solder shielded
  • All ports F-connector, 75Ω
  • Low insertion loss, high return loss and isolation
  • DC Pass from all outputs to inputs
  • Ground terminal provided
  • RFI 110dB
  • Mounting screws supplied
  • Lightweight and compact size

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5702663498037

91 In stock Need more?

???PF_PDP_RSP_SUP???

€3.7323 ( €4.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.7323 (€4.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €3.4398 (€4.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --