You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bayo Vertical Ergonomic USB Mouse, Black -
24635
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24635
- Order Code:
- CS36050
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439246353
24635 - You may also be interested in
Product Overview
- Ergonomic vertical design reduces wrist strain for long-term working comfort
- Six button layout includes two side buttons for additional browser controls
- Sculpted shape is designed for a right-handed palm grip
- Four stage adjustable cursor speed (800/1200/2200/4000dpi)
- Plug & play USB interface with 1.5m lead
- Environmentally friendly construction, the Bayo mouse is made with 79% recycled plastic
- Supports Windows 10/11, Mac OS 10.15/11/12 and Chrome OS
- Dimensions (HxWxD): 109x70x83mm
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.8033 (€28.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.