You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 0R, 150 V, 0805 [2012 Metric], 125 mW, +/- 5% -
WCR0805-R005JI
New- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- WCR0805-R005JI
- Order Code:
- RE09250
- Product Range
- WCR Series
- Technical Datasheet:
- WCR0805-R005JI Datasheet
Product Range Selector (WCR Series)
See all from this product rangeProduct Overview
- AEC-Q200 Qualified
- Wrap around termination
- Excellent reliability
- Wide range of sizes and ohmic values
- Inner electrode protection
Product Information
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- 125mW
- :
- 1.5A
- :
- Surface Mount Device
- :
- WCR Series
- :
- 2.01mm
- :
- 1.25mm
- :
- 0.55mm
- :
- -55°C
- :
- 155°C
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0585 (€0.07) | ( ) |
100+ | €0.0351 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.