You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a Shielded Keystone Coupler 24 Pack -
SGACK2S-24
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGACK2S-24
- Order Code:
- CS30451
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505262
- Technical Datasheet:
- SGACK2S-24 Datasheet
Product Overview
- SGACK2S Category 6A shielded Keystone panel mount coupler
- Designed to fit US industry standard keystone outlets, wall plates and patch panels
- RJ45 complies with FCC part 68 standard
- Jack insertion life
750 mating cycles - Operating temperature range from -40°C to +60°C
- High performance data throughput Category 6A, ANSI/TIA/EIA-568-B.2-10 – can run 10GBASE-T at 100m
- 1.27µm gold plated over nickel over phosphor bronze contacts
- SUS304 stainless steel earthing lug material, current rating of 1.5A
- Nickel plated zinc alloy housing
- Bulk pack to reduce packaging waste
Product Information
- :
- RJ45
- :
- Adaptor
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.6928 (€91.87) | ( ) |
3+ | €69.9192 (€86.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.