You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

The micro:bit Project Kit - 

MCPKIT1FCC

MCPKIT1FCC - The micro:bit Project Kit
MCPKIT1FCC - The micro:bit Project Kit
MCPKIT1FCC - The micro:bit Project Kit
MCPKIT1FCC - The micro:bit Project Kit
MCPKIT1FCC - The micro:bit Project Kit
MCPKIT1FCC - The micro:bit Project Kit
MCPKIT1FCC - The micro:bit Project Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UCREATE UCREATE
Manufacturer Part No:
MCPKIT1FCC
Order Code:
ED00371
Also Known As:
GTIN UPC EAN: 5051259192065
Technical Datasheet:
MCPKIT1FCC   Datasheet
Catalogue page:
  CPCC/1588
See all Technical Docs

Product Overview

Build up to six projects with this Project Kit for the BBC micro:bit.
  • Perfect way to get started with programming and hardware interaction
  • No soldering required
  • All parts are included to build 6 projects
  • Small prototype breadboard included
  • Projects:
  • Dice
  • Buzzer
  • Theremin
  • Miniature Steady Hand Game
  • Fruit Keyboard
  • Traffic Lights

Product Information


:
-

:
32bit

:
-

:
-

:
-

:
ARM Cortex M0

:
Micro:bit, Piezo Buzzer, 170 pin Breadboard, 10mm Red, Yellow, Green LEDs, Battery Cage with AAA Batteries, Crocodile Clip Wires and 0.5m Micro USB Cable.

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5051259192065

MCPKIT1FCC - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

BBC MICRO:BIT

micro:bit - Bulk Buy Pack of 300

Core Architecture:ARM; Core Sub-Architecture:ARM; Kit Contents:300 micro:bits and 300 start up guides; Product Range:micro:bit; SVHC:No SVHC (12-Jan-2017); Silicon Core Number:ARM Co

     

Pack of 300

1+ €3,443.2089 (€4,235.15)   ( )

Restricted Item Add

BBC MICRO:BIT

micro:bit Club - 10 Starter Kits for the Classroom

Core Architecture:ARM; Core Sub-Architecture:ARM; Kit Contents:10 micro:bit's, 10 USB cables, 10 battery holder, 20 x AAA batteries and 10 start up guides; Product Range:micro:bit; Silico

     

Pack of 10

1+ €120.6459 (€148.39)   ( )

Restricted Item Add

BBC MICRO:BIT

micro:bit Go - The Complete Starter Kit

Core Architecture:ARM; Core Sub-Architecture:ARM; Kit Contents:1 micro:bit, 1 USB cable, 1 battery holder, 2 x AAA batteries and start up guide; Product Range:micro:bit; SVHC:No SVHC (12-Jan-2017);

     

Each

1+ €13.9749 (€17.19)   ( )

Restricted Item Add

ELEMENT14

micro:bit wear:it Kit

Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Kit Contents:micro:bit, micro:bit Enclosure, 2x Wrist Straps, 2x AAA Batteries, Cable, Lanyard, Keyring & Beltclip; Product Range:micro:bit wear:it; SV

     
Restricted Item Add

BBC MICRO:BIT

micro:bit

Core Architecture:ARM; Core Sub-Architecture:ARM; Kit Contents:1x micro:bit and a Quick Start Guide; Product Range:micro:bit; SVHC:No SVHC (12-Jan-2017); Silicon Core Number:ARM Cortex M0; Silicon Fami

     
Restricted Item Add

UCREATE

micro:bit Starter Kit

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:1x micro:bit, 1x USB cable, 1x battery holder and 2x AAA batteries; No. of Bits:32bit; Product Range:-; Silicon Core Number:ARM Cortex

     

1 Kit

1+ €13.3089 (€16.37)   ( ) 10+ €12.4875 (€15.36)   ( ) More Pricing...

Restricted Item Add
     

1 Kit

1+ €36.9852 (€45.49)   ( )

Restricted Item Add
     
Restricted Item Add
     

1 Kit

1+ €22.1445 (€27.24)   ( )

Restricted Item Add
     

1 Kit

1+ €11.0445 (€13.58)   ( )

Restricted Item Add

You may also need

Compare Selected

1,066 In stock

1,066 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

€15.5289 ( €19.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €15.5289 (€19.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €14.5632 (€17.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange