You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25 Pin D-Sub (DB25) Female to Female Lead, 2m Wired 1-1 - 

25 WAY D SCKT. - SCK

25 WAY D SCKT. - SCK - 25 Pin D-Sub (DB25) Female to Female Lead, 2m Wired 1-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
25 WAY D SCKT. - SCK
Order Code:
CS02452
Catalogue page:
  CPCC/489

Product Overview

25 Way D Female to Female cable for use with monitors and monitor switch boxes
  • For use with switch boxes or as an extension
  • Wired 1-1

Contents

Cable only

Product Information


:
D Subminiature Socket, 25 Way

:
D Subminiature Socket, 25 Way

:
6.6ft

:
2m

:
Grey

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

25 WAY D SCKT. - SCK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

9 Pin D-Sub (DB9) Male to Female Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Product Ran

     

Each

1+ €4.9395 (€6.08)   ( ) 5+ €4.1958 (€5.16)   ( ) More Pricing...

Restricted Item Add

STARTECH

3m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €5.0061 (€6.16)   ( ) 5+ €4.5843 (€5.64)   ( ) More Pricing...

Restricted Item Add

STARTECH

2m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €4.7841 (€5.88)   ( ) 5+ €4.3734 (€5.38)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D-Sub (DB9) Male to Female Lead, 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Grey; Product Range:-; Cab

     

Each

1+ €10.434 (€12.83)   ( ) 5+ €9.4683 (€11.65)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D-Sub (DB9) Male to Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Cable Assembly Type:Computer

     

Each

1+ €4.7175 (€5.80)   ( ) 10+ €4.0293 (€4.96)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €3.4632 (€4.26)   ( ) 5+ €3.1302 (€3.85)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

25 Pin D-Sub (DB25) Male to Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:D Subminiature Plug, 25 Way; Jacket Colour:Grey; Cable Assembly Type:Compu

     

Each

1+ €5.2725 (€6.49)   ( ) 10+ €4.6731 (€5.75)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

1m 25 Way D-Sub Male to Female Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:D Subminiature Socket, 25 Way; Jacket Colour:Grey; Cable Asse

     

Each

1+ €3.6852 (€4.53)   ( ) 5+ €3.2301 (€3.97)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D-Sub (DB9) Female to Male Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Cable Assembly

     

Each

1+ €3.7518 (€4.61)   ( ) 5+ €3.2745 (€4.03)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

15 Pin D-Sub (DB15) Male to Female Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 15 Way; Connector Type B:D Subminiature Socket, 15 Way; Jacket Colour:Black; Cable Assembly Type:Co

     

Each

1+ €5.8053 (€7.14)   ( ) 5+ €4.9728 (€6.12)   ( ) More Pricing...

Restricted Item Add

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

€10.3452 ( €12.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10.3452 (€12.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €9.8124 (€12.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €9.324 (€11.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange