You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250kg Yellow Grit Bin Kit with Rock Salt and Shovel -
250KG GRIT BIN PACK
Product Range Selector (JSP - Grit Bins)
See all from this product rangeProduct Overview
- Grit Bin:
- Made from heavy duty UV stabilised HDPE material
- High impact, weatherproof and corrosion resistant
- Ideal for storing salt, grit or sand, Access points on the base for fork lift truck.
- Dimensions (HxWxD): 490mm x 500mm x 460mm
- Rock Salt:
- Ideal for de-icing areas such as footpaths, car parks, playgrounds etc
- Can be spread either pre frost or directly on to snow and ice
Contents
Shovel, Grit Bin, 4x 20kg Rock Salt Bags & Scoop
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Yellow
- :
- -
- :
- 490mm
- :
- -
- :
- 500mm
- :
- -
- :
- 460mm
- :
- JSP - Grit Bins
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €200.8188 (€247.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.