You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DVI-D Dual Link Male to Male Lead, 5m Grey - 

680625

680625 - DVI-D Dual Link Male to Male Lead, 5m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
680625
Order Code:
AV13152
Also Known As:
GTIN UPC EAN: 5026268062500

Product Overview

  • DVI-D dual link to DVI-D dual link
  • 100% double shielded non-migratory Oxygen-Free Copper cable for minimum signal loss
  • Gold plated metal connectors in a chrome plated metal plug
  • Al-Mylar Aluminium foil shielding and FPE foam polyethylene dielectric insulator

Product Information

:
DVI-D Plug to DVI-D Plug
:
16.4ft
:
5m
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5026268062500

680625 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €9.8448 (€12.11)   ( ) 10+ €9.3296 (€11.48)   ( ) 25+ €8.8928 (€10.94)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug

     

Each

1+ €3.808 (€4.68)   ( ) 5+ €3.5392 (€4.35)   ( ) More Pricing...

Restricted Item Add

CABLE POWER

DVI-D Dual Link Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     
Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 3m Black

Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Connector to Connector:DVI-D Plug to DVI-D Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:3m; Connector T

     

Each

1+ €25.872 (€31.82)   ( ) 3+ €23.9904 (€29.51)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-Jun-2015); Cable Assembly Type:Computer; Cable Length:5m; Connector Type A:DVI-D Plug; Connec

     

Each

1+ €35.784 (€44.01)   ( ) 3+ €33.152 (€40.78)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connec

     

Each

1+ €4.3456 (€5.35)   ( ) 10+ €4.0432 (€4.97)   ( ) 25+ €3.6848 (€4.53)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 0.5m Black

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI;

     

Each

1+ €3.4048 (€4.19)   ( ) 10+ €3.0576 (€3.76)   ( ) 25+ €2.8224 (€3.47)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:5m; Connector Type

     

Each

1+ €34.72 (€42.71)   ( ) 3+ €32.2336 (€39.65)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €7.7504 (€9.53)   ( ) 10+ €7.2912 (€8.97)   ( ) 25+ €6.7648 (€8.32)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Co

     

Each

1+ €10.64 (€13.09)   ( ) 10+ €9.9232 (€12.21)   ( ) 25+ €9.4528 (€11.63)   ( ) More Pricing...

Restricted Item Add

Related Searches

4 In stock

Available until stock is exhausted

4 in stock ready for despatch (UK stock)
€20.104 ( €24.73 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €20.104 (€24.73)
  ( )
3+ €19.60 (€24.11)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews