You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

White RJ11 Plug to Plug Modem Cable - 5m - 

88BT-105

88BT-105 - White RJ11 Plug to Plug Modem Cable - 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
88BT-105
Order Code:
TE07755
Product Range
CD Modem Cable
Also Known As:
GTIN UPC EAN: 5055781202216
Catalogue page:
  CPCC/644

Product Overview

  • Cost effective modem cable
  • 6P4C Connectors
  • Copper core

Product Information

:
RJ11 Plug to RJ11 Plug
:
16.4ft
:
5m
:
White
:
CD Modem Cable
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781202216

88BT-105 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Modem Lead, 5m White

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11

     

Each

1+ €2.8363 (€3.49)   ( ) 5+ €2.4069 (€2.96)   ( ) 10+ €2.1018 (€2.59)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Extension Lead, 10m White

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11 Connect

     

Each

1+ €3.1753 (€3.91)   ( ) 5+ €2.7685 (€3.41)   ( ) 10+ €2.4973 (€3.07)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

White RJ11 Plug to Plug Modem Cable - 10m

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug;

     

Each

1+ €1.5255 (€1.88)   ( ) 5+ €1.3786 (€1.70)   ( ) More Pricing...

Restricted Item Add

PIFCO

RJ11 to RJ11 Telephone Lead, 5m, Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:Black; Connector Type A:RJ11 Plug; Connector Type B:RJ11 Plug

     

Each

1+ €0.9492 (€1.17)   ( )

Restricted Item Add

UNBRANDED

Black RJ11 Plug to Plug Modem Cable - 30m

Cable Length - Imperial:98.42ft; Cable Length - Metric:30m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:Black; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug;

     

Each

1+ €3.8872 (€4.78)   ( ) 5+ €3.5369 (€4.35)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

White RJ11 Plug to Plug Modem Cable - 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug; Co

     

Each

1+ €0.6441 (€0.79)   ( ) 5+ €0.5763 (€0.71)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Extension Lead, 20m White

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:-; Cable Assembly Type:Network; Colour:White; Connector T

     

Each

1+ €4.5878 (€5.64)   ( ) 5+ €4.1584 (€5.11)   ( ) 10+ €3.729 (€4.59)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Modem Lead, 3m White

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11

     

Each

1+ €2.599 (€3.20)   ( ) 5+ €2.2826 (€2.81)   ( ) 10+ €1.9549 (€2.40)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

White RJ11 Plug to Plug Modem Cable - 30m

Cable Length - Imperial:98.42ft; Cable Length - Metric:30m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug;

     

Each

1+ €4.2375 (€5.21)   ( ) 5+ €4.181 (€5.14)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Extension Lead, 15m White

Cable Length - Imperial:49.21ft; Cable Length - Metric:15m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11 Connec

     

Each

1+ €3.8194 (€4.70)   ( ) 5+ €3.4239 (€4.21)   ( ) 10+ €3.1188 (€3.84)   ( ) More Pricing...

Restricted Item Add

Related Searches

101 In stock

101 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€0.8701 ( €1.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.8701 (€1.07)
  ( )
5+ €0.8023 (€0.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange