You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Black RJ11 Plug to Plug Modem Cable - 20m - 

88BT-120K

88BT-120K - Black RJ11 Plug to Plug Modem Cable - 20m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
88BT-120K
Order Code:
TE07768
Product Range
CD Modem Cable
Also Known As:
GTIN UPC EAN: 5055781202285
Catalogue page:
  CPCC/644

Product Overview

  • Cost effective modem cable
  • 6P4C Connectors
  • Copper core

Product Information

:
RJ11 Plug to RJ11 Plug
:
65.62ft
:
20m
:
Black
:
CD Modem Cable
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781202285

88BT-120K - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Modem Lead, 5m White

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11

     

Each

1+ €2.6768 (€3.29)   ( ) 5+ €2.2736 (€2.80)   ( ) 10+ €1.9824 (€2.44)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Extension Lead, 10m White

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11 Connect

     

Each

1+ €3.0016 (€3.69)   ( ) 5+ €2.6096 (€3.21)   ( ) 10+ €2.352 (€2.89)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

White RJ11 Plug to Plug Modem Cable - 10m

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug;

     

Each

1+ €1.4448 (€1.78)   ( ) 5+ €1.2992 (€1.60)   ( ) More Pricing...

Restricted Item Add

PIFCO

RJ11 to RJ11 Telephone Lead, 5m, Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:Black; Connector Type A:RJ11 Plug; Connector Type B:RJ11 Plug

     

Each

1+ €0.896 (€1.10)   ( )

Restricted Item Add

UNBRANDED

Black RJ11 Plug to Plug Modem Cable - 30m

Cable Length - Imperial:98.42ft; Cable Length - Metric:30m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:Black; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug;

     

Each

1+ €3.6736 (€4.52)   ( ) 5+ €3.3376 (€4.11)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

White RJ11 Plug to Plug Modem Cable - 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug; Co

     

Each

1+ €0.6048 (€0.74)   ( ) 5+ €0.5488 (€0.68)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Extension Lead, 20m White

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:-; Cable Assembly Type:Network; Colour:White; Connector T

     

Each

1+ €4.3344 (€5.33)   ( ) 5+ €3.92 (€4.82)   ( ) 10+ €3.5168 (€4.33)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Modem Lead, 3m White

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11

     

Each

1+ €2.4528 (€3.02)   ( ) 5+ €2.1504 (€2.64)   ( ) 10+ €1.848 (€2.27)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

White RJ11 Plug to Plug Modem Cable - 30m

Cable Length - Imperial:98.42ft; Cable Length - Metric:30m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Product Range:CD Modem Cable; Connector Type A:RJ11 Plug;

     

Each

1+ €3.9984 (€4.92)   ( ) 5+ €3.9424 (€4.85)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ11 Male to Male Broadband / ADSL Extension Lead, 15m White

Cable Length - Imperial:49.21ft; Cable Length - Metric:15m; Connector to Connector:RJ11 Plug to RJ11 Plug; Jacket Colour:White; Cable Assembly Type:Network; Colour:White; Connector Type B:RJ11 Connec

     

Each

1+ €3.6064 (€4.44)   ( ) 5+ €3.2368 (€3.98)   ( ) 10+ €2.9456 (€3.62)   ( ) More Pricing...

Restricted Item Add

Related Searches

41 In stock

41 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€2.3744 ( €2.92 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.3744 (€2.92)
  ( )
5+ €2.1616 (€2.66)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews