You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV-200 VSWR Power Meter - 

AV-200

AV-200 - AV-200 VSWR Power Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
AV-200
Order Code:
IT44590
Catalogue page:
  CPCC/666

Product Overview

This VSWR meter is ideal for the HF and VHF operator. It features high power handling up to 400W PEP. Accuracy is 5% on 5W, 7.5% on 20W, 10% on 200W and 12.5% on 400W. A large, clear meter ensures easy readout.
  • Frequency Range: 1.8-180MHz
  • Power Ranges: 5W, 20W, 200W, 400W (Average or PEP)
  • Lamp: 13.8VDC
  • Weight: 720g
  • Dimensions: (WxHxD) 155x63x103mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Deliveries start from 05/12/21

Notify me when back in stock

€69.9132 ( €85.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €69.9132 (€85.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --