You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLI Integrator 5.25" Component Speakers - 

COMP5

COMP5 - FLI Integrator 5.25" Component Speakers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
COMP5
Order Code:
CP06458

Product Overview

  • Fli integrator 5.25" component speaker
  • IMPP cone
  • Removable steel grille
  • Butyl rubber surround for improved low frequency response
  • Separate mountable silk dome tweeter and crossover for amazing sound
  • Configuration: 2-way
  • RMS power: 75W
  • Peak power: 225W
  • Sensitivity: 88dB
  • Frequency response: 60Hz-20kHz
  • Mounting diameter: 114mm
  • Mounting depth: 54mm

Product Information


:
60Hz

:
20kHz

:
-

:
-

:
54mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2 In stock

Order before 3pm

With you next business day

Available until stock is exhausted

€51.448 ( €63.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €51.448 (€63.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €48.9936 (€60.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --