You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2m C64 Serial Port Extension Lead - 

CSLEAD47

CSLEAD47 - 2m C64 Serial Port Extension Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CSLEAD47
Order Code:
CSLEAD47
Also Known As:
GTIN UPC EAN: 5055781238697

Product Overview

Serial port extension lead for the Commodore C64 computer

Contents

Contents: Cable only

Product Information

:
IEC 60130-9, DIN Socket, 6 Way
:
IEC 60130-9, DIN Socket
:
6.56ft
:
2m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781238697

CSLEAD47 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

9 Pin D (DB9) Male to Female Joystick Extension Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Grey; Cable Assembly

     

Each

1+ €3.248 (€4.00)   ( ) 10+ €2.6768 (€3.29)   ( ) 50+ €2.4416 (€3.00)   ( ) 100+ €2.2064 (€2.71)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

8 Pin Male to Male Printer Lead for the Image Writer II / Deskwriter Printer

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:Mini-DIN Plug, 8 Way; Connector Type B:Mini-DIN Plug, 8 Way; Jacket Colour:Black; Cable Assembly Type:Compu

     

Each

1+ €1.5344 (€1.89)   ( ) 10+ €1.4112 (€1.74)   ( ) 50+ €1.2992 (€1.60)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

2m Apple Macintosh Peripheral Extension Lead

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:Mini-DIN Plug, 8 Way; Connector Type B:Mini-DIN Socket, 8 Way; Jacket Colour:Grey; Computer Connector A:Mini-DIN Plug,

     

Each

1+ €3.6176 (€4.45)   ( ) 10+ €3.4048 (€4.19)   ( ) 50+ €3.1472 (€3.87)   ( ) 100+ €2.8896 (€3.55)   ( ) More Pricing...

Restricted Item Add

Related Searches

238 In stock

238 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

€3.2704 ( €4.02 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.2704 (€4.02)
  ( )
10+ €2.9904 (€3.68)
  ( )
50+ €2.7328 (€3.36)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews