You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VGA Male to Female + PS/2 Male to Male KVM Lead, 5m Grey - 

EX-554

EX-554 - VGA Male to Female + PS/2 Male to Male KVM Lead, 5m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
EX-554
Order Code:
CS14875
Also Known As:
GTIN UPC EAN: 5055781212772
Technical Datasheet:
EX-554   Datasheet
See all Technical Docs

Product Overview

KVM extension cable which has the 3 cables joined together ensuring that you are never 'just one cable' short.
  • Consists of VGA, PS2 mouse and PS2 keyboard connectors

Contents

Contents: Cable only

Product Information

:
D Subminiature H/D Plug, VGA, 15 Way
:
Mini-DIN Plug, 6 Way (PS/2)
:
16.4ft
:
5m
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781212772

EX-554 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

9 Pin D Sub (DB9) Male to Female Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Product Ran

     

Each

1+ €4.7064 (€5.79)   ( ) 5+ €3.996 (€4.92)   ( ) More Pricing...

Restricted Item Add

STARTECH

3m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €5.0061 (€6.16)   ( ) 5+ €4.5843 (€5.64)   ( ) More Pricing...

Restricted Item Add

STARTECH

2m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €4.7841 (€5.88)   ( ) 5+ €4.3734 (€5.38)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Sub (DB9) Male to Female Lead, 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Grey; Cable Assembly Type:

     

Each

1+ €9.9345 (€12.22)   ( ) 5+ €9.0132 (€11.09)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Sub (DB9) Male to Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Cable Assembly Type:Computer

     

Each

1+ €4.4955 (€5.53)   ( ) 10+ €3.8406 (€4.72)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €3.4632 (€4.26)   ( ) 5+ €3.1302 (€3.85)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

25 Pin D Sub (DB25) Male to Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:D Subminiature Plug, 25 Way; Jacket Colour:Grey; Cable Assembly Type:Compu

     

Each

1+ €5.0172 (€6.17)   ( ) 10+ €4.4511 (€5.47)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

1m 25-Way D Male to Female Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:D Subminiature Socket, 25 Way; Jacket Colour:Grey; Cable Asse

     

Each

1+ €3.3078 (€4.07)   ( ) 5+ €2.8971 (€3.56)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Sub (DB9) Female to Male Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Cable Assembly

     

Each

1+ €3.5742 (€4.40)   ( ) 5+ €3.1191 (€3.84)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

15 Pin D Sub (DB15) Male to Female Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 15 Way; Connector Type B:D Subminiature Socket, 15 Way; Jacket Colour:Black; Cable Assembly Type:Co

     

Each

1+ €5.5278 (€6.80)   ( ) 5+ €4.7397 (€5.83)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 05/08/19

Contact me when back in stock

€14.0637 ( €17.30 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.0637 (€17.30)
  ( )
5+ €13.0869 (€16.10)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews