You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VGA Male to Female + USB B Male to USB A Male KVM Lead, 1.8m - 

EX-882

EX-882 - VGA Male to Female + USB B Male to USB A Male KVM Lead, 1.8m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
EX-882
Order Code:
CS14794
Also Known As:
GTIN UPC EAN: 5055781212864
Catalogue page:
  CPCC/456

Product Overview

KVM cable which has 2 cables joined together ensuring that you are never 'just one cable' short.
  • Consists of female VGA and USB B male to male VGA and USB A male connectors

Contents

KVM cable only

Product Information

:
D Subminiature H/D Plug, VGA, 15 Way + USB A Plug
:
D Subminiature H/D Socket, VGA, 15 Way + USB B Plug
:
5.91ft
:
1.8m
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781212864

EX-882 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ATEN TECHNOLOGY

1.2m USB KVM Cable

Cable Length - Imperial:3.94ft; Cable Length - Metric:1.2m; Jacket Colour:Black; Connector to Connector:HD-15 Plug to HD-15 Plug + Type A USB Plug

     

Each

1+ €8.3776 (€10.30)   ( ) 3+ €7.8064 (€9.60)   ( ) More Pricing...

Restricted Item Add

ATEN TECHNOLOGY

1.8M USB KVM Cable with 3 in 1 SPHD and Audio

Cable Length - Imperial:-; Cable Length - Metric:1.8m; Jacket Colour:Black; Connector to Connector:HD-15 Plug to HD-15 Plug + Type A USB Plug + Audio Plug

     

Each

1+ €13.6528 (€16.79)   ( ) 3+ €12.8128 (€15.76)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Sub (DB9) Male to Female Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Product Ran

     

Each

1+ €4.7488 (€5.84)   ( ) 5+ €4.032 (€4.96)   ( ) More Pricing...

Restricted Item Add

STARTECH

3m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €5.0512 (€6.21)   ( ) 5+ €4.6256 (€5.69)   ( ) More Pricing...

Restricted Item Add

STARTECH

2m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €4.8272 (€5.94)   ( ) 5+ €4.4128 (€5.43)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Sub (DB9) Male to Female Lead, 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Grey; Product Range:-; Cab

     

Each

1+ €10.024 (€12.33)   ( ) 5+ €9.0944 (€11.19)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Sub (DB9) Male to Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Cable Assembly Type:Computer

     

Each

1+ €4.536 (€5.58)   ( ) 10+ €3.8752 (€4.77)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €3.4944 (€4.30)   ( ) 5+ €3.1584 (€3.88)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

25 Pin D Sub (DB25) Male to Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:D Subminiature Plug, 25 Way; Jacket Colour:Grey; Cable Assembly Type:Compu

     

Each

1+ €5.0624 (€6.23)   ( ) 10+ €4.4912 (€5.52)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

1m 25-Way D Male to Female Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:D Subminiature Socket, 25 Way; Jacket Colour:Grey; Cable Asse

     

Each

1+ €3.3376 (€4.11)   ( ) 5+ €2.9232 (€3.60)   ( ) More Pricing...

Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

€7.2016 ( €8.86 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.2016 (€8.86)
  ( )
5+ €6.7872 (€8.35)
  ( )
20+ €6.496 (€7.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews