You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

25 Pin D-Sub Male to 36 Pin Centronics Male Parallel Printer Lead, 10m - 

IE-110

IE-110 - 25 Pin D-Sub Male to 36 Pin Centronics Male Parallel Printer Lead, 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
IE-110
Order Code:
CS07856
Also Known As:
GTIN UPC EAN: 5055781230509

Product Information

:
D Subminiature Plug, 25 Way
:
IEEE 1284 C36M, Centronics Plug, 36 Way
:
32.81ft
:
10m
:
Ivory
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781230509

IE-110 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

25 Pin D-Sub Male to 36 Pin Centronics Male Parallel Printer Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Ca

     

Each

1+ €4.6592 (€5.73)   ( ) 10+ €4.2896 (€5.28)   ( ) 50+ €3.976 (€4.89)   ( ) 100+ €3.4832 (€4.28)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

36 Pin Centronics Male to Female Parallel Printer Lead, 3m

Cable Length - Imperial:6.56ft; Cable Length - Metric:3m; Connector Type A:Centronics Plug, 36 Way; Connector Type B:IEEE 1284 C36M, Centronics Socket, 36 Way; Jacket Colour:Grey; Pr

     

Each

1+ €5.8128 (€7.15)   ( ) 10+ €5.5776 (€6.86)   ( ) 25+ €5.3088 (€6.53)   ( ) More Pricing...

Restricted Item Add

HP

1.8m 25-Way D Plug to Centronics 36-Way Plug Parallel Printer Cable

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Conne

     

Each

1+ €5.5664 (€6.85)   ( ) 5+ €4.9616 (€6.10)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

3m 25-Way D Plug to Centronics 36-Way Plug Parallel Printer Cable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Connector

     

Each

1+ €6.5968 (€8.11)   ( ) 5+ €6.1264 (€7.54)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

5m 25-Way D Plug to Centronics 36-Way Plug Parallel Printer Cable

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Connector

     

Each

1+ €9.4304 (€11.60)   ( ) 5+ €9.016 (€11.09)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

3m 25-Way D Plug to Half Pitch Centronics 36-Way Plug Parallel Printer Cable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, Half Pitch, 36 Way; Jacket Colour:Grey; C

     

Each

1+ €9.3968 (€11.56)   ( ) 10+ €8.4112 (€10.35)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

25 Pin D-Sub Male to 36 Pin Centronics Male Parallel Printer Lead, 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Ca

     

Each

1+ €5.0624 (€6.23)   ( ) 10+ €4.6368 (€5.70)   ( ) 50+ €4.2112 (€5.18)   ( ) 100+ €3.864 (€4.75)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

25 Pin D-Sub Male to 36 Pin Centronics Male Parallel Printer Lead, 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Ca

     

Each

1+ €5.488 (€6.75)   ( ) 10+ €5.1632 (€6.35)   ( ) 50+ €4.9504 (€6.09)   ( ) More Pricing...

Restricted Item Add

STARTECH

DB25 Female to IDC26 Female Header Slot Plate Adaptor, 400mm

Cable Length - Imperial:16"; Cable Length - Metric:400mm; Connector Type A:D Subminiature Socket, 25 Way; Connector Type B:IDC; Jacket Colour:Grey; Cable Assembly Type:Computer; Comp

     

Each

1+ €3.0688 (€3.77)   ( ) 5+ €2.856 (€3.51)   ( ) More Pricing...

Restricted Item Add

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

€17.1584 ( €21.10 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.1584 (€21.10)
  ( )
10+ €16.0608 (€19.75)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews