You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3m 25-Way D Plug to Half Pitch Centronics 36-Way Plug Parallel Printer Cable - 

IE-223

IE-223 - 3m 25-Way D Plug to Half Pitch Centronics 36-Way Plug Parallel Printer Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
IE-223
Order Code:
CS07857
Also Known As:
GTIN UPC EAN: 5055781230547

Product Overview

High-speed, Bi-tronic printer cable

Contents

Contents: Cable only

Product Information

:
D Subminiature Plug, 25 Way
:
IEEE 1284 C36M, Centronics Plug, Half Pitch, 36 Way
:
9.84ft
:
3m
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781230547

IE-223 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

25 Pin D-Sub Male to 36 Pin Centronics Male Parallel Printer Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Ca

     

Each

1+ €4.9381 (€6.07)   ( ) 10+ €4.5426 (€5.59)   ( ) 50+ €4.2149 (€5.18)   ( ) 100+ €3.6951 (€4.54)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

36 Pin Centronics Male to Female Parallel Printer Lead, 3m

Cable Length - Imperial:6.56ft; Cable Length - Metric:3m; Connector Type A:Centronics Plug, 36 Way; Connector Type B:IEEE 1284 C36M, Centronics Socket, 36 Way; Jacket Colour:Grey; Pr

     

Each

1+ €5.8986 (€7.26)   ( ) 10+ €5.6613 (€6.96)   ( ) 25+ €5.3901 (€6.63)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

1.8m 25-Way D Plug to Centronics 36-Way Plug Parallel Printer Cable

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Conne

     

Each

1+ €5.6161 (€6.91)   ( ) 5+ €5.0059 (€6.16)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

3m 25-Way D Plug to Centronics 36-Way Plug Parallel Printer Cable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Connector

     

Each

1+ €6.6557 (€8.19)   ( ) 5+ €6.1811 (€7.60)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

5m 25-Way D Plug to Centronics 36-Way Plug Parallel Printer Cable

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Connector

     

Each

1+ €9.5146 (€11.70)   ( ) 5+ €9.0965 (€11.19)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

25 Pin D-Sub Male to 36 Pin Centronics Male Parallel Printer Lead, 10m

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Ivory; Computer

     

Each

1+ €17.3116 (€21.29)   ( ) 10+ €16.2042 (€19.93)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

25 Pin D-Sub Male to 36 Pin Centronics Male Parallel Printer Lead, 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Ca

     

Each

1+ €5.3675 (€6.60)   ( ) 10+ €4.9155 (€6.05)   ( ) 50+ €4.4635 (€5.49)   ( ) 100+ €4.0906 (€5.03)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

25 Pin D-Sub Male to 36 Pin Centronics Male Parallel Printer Lead, 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 36 Way; Jacket Colour:Grey; Ca

     

Each

1+ €5.5709 (€6.85)   ( ) 10+ €5.2432 (€6.45)   ( ) 50+ €5.0172 (€6.17)   ( ) More Pricing...

Restricted Item Add

STARTECH

DB25 Female to IDC26 Female Header Slot Plate Adaptor, 400mm

Cable Length - Imperial:16"; Cable Length - Metric:400mm; Connector Type A:D Subminiature Socket, 25 Way; Connector Type B:IDC; Jacket Colour:Grey; Cable Assembly Type:Computer; Comp

     

Each

1+ €3.0962 (€3.81)   ( ) 5+ €2.8815 (€3.54)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 04/11/19

Contact me when back in stock

View all alternatives / recommendations
€9.4807 ( €11.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.4807 (€11.66)
  ( )
10+ €8.4863 (€10.44)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange