You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25 Pin D Sub (DB25) Male to Female Serial Lead, 2m - 

LEAD109

LEAD109 - 25 Pin D Sub (DB25) Male to Female Serial Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
LEAD109
Order Code:
CSLEAD109
Also Known As:
GTIN UPC EAN: 5055781239045
Catalogue page:
  CPCC/488

Product Overview

25-Way D Male to Male serial cable
  • Wiring: 1-1, 2-2, 3-3, 4-4, 5-5, 6-6, 7-7, 8-8, 20-20

Contents

Contents: Cable only

Product Information

:
D Subminiature Plug, 25 Way
:
D Subminiature Socket, 25 Way
:
6.56ft
:
2m
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781239045

LEAD109 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

9 Pin D Sub (DB9) Male to Female Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Product Ran

     

Each

1+ €5.0285 (€6.19)   ( ) 5+ €4.2714 (€5.25)   ( ) More Pricing...

Restricted Item Add

STARTECH

3m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €5.0963 (€6.27)   ( ) 5+ €4.6669 (€5.74)   ( ) More Pricing...

Restricted Item Add

STARTECH

2m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €4.8703 (€5.99)   ( ) 5+ €4.4522 (€5.48)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Sub (DB9) Male to Female Lead, 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Grey; Product Range:-; Cab

     

Each

1+ €10.622 (€13.07)   ( ) 5+ €9.6389 (€11.86)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Sub (DB9) Male to Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Cable Assembly Type:Computer

     

Each

1+ €4.8025 (€5.91)   ( ) 10+ €4.1019 (€5.05)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m 9 Way D Male to Female RS232 Serial Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Jacket Colour:Black; Cable Assembl

     

Each

1+ €3.5256 (€4.34)   ( ) 5+ €3.1866 (€3.92)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

25 Pin D Sub (DB25) Male to Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:D Subminiature Plug, 25 Way; Jacket Colour:Grey; Cable Assembly Type:Compu

     

Each

1+ €5.3675 (€6.60)   ( ) 10+ €4.7573 (€5.85)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

1m 25-Way D Male to Female Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Plug, 25 Way; Connector Type B:D Subminiature Socket, 25 Way; Jacket Colour:Grey; Cable Asse

     

Each

1+ €3.5369 (€4.35)   ( ) 5+ €3.0962 (€3.81)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

9 Pin D Sub (DB9) Female to Male Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Jacket Colour:Grey; Cable Assembly

     

Each

1+ €3.8194 (€4.70)   ( ) 5+ €3.3335 (€4.10)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

15 Pin D Sub (DB15) Male to Female Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Plug, 15 Way; Connector Type B:D Subminiature Socket, 15 Way; Jacket Colour:Black; Cable Assembly Type:Co

     

Each

1+ €5.9099 (€7.27)   ( ) 5+ €5.0624 (€6.23)   ( ) More Pricing...

Restricted Item Add

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

4 will be available for delivery on 23/11/19

€3.2318 ( €3.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.2318 (€3.98)
  ( )
10+ €2.9041 (€3.57)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange