You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4 Way RJ11 Modular Link Lead, 5m Grey - 

LEAD134

LEAD134 - 4 Way RJ11 Modular Link Lead, 5m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
LEAD134
Order Code:
CSLEAD134
Also Known As:
GTIN UPC EAN: 5055781239137
Catalogue page:
  CPCC/491

Product Overview

This ready made cable set is for use in a modular link system where flat "telephone" style cables and connectors are used in order to reduce installation costs. All connectors are wired one to one.

Product Information

:
RJ11 Plug to RJ11 Plug
:
16.4ft
:
5m
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781239137

LEAD134 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

RJ12 Male to RJ12 Male Modular Link Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:RJ12 Plug to RJ12 Plug; Jacket Colour:Black; Cab; Available until stocks are exhausted Alternative available

     

Each

1+ €1.469 (€1.81)   ( ) 10+ €1.3221 (€1.63)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

RJ12 Male to RJ12 Male Modular Link Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:RJ12 Plug to RJ12 Plug; Jacket Colour:Black; Cable Assembly Type:Telephone; Connector Type A:RJ12 Plug; Conn

     

Each

1+ €2.7685 (€3.41)   ( ) 10+ €2.4973 (€3.07)   ( ) More Pricing...

Restricted Item Add

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)
€1.921 ( €2.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.921 (€2.36)
  ( )
10+ €1.695 (€2.08)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange