You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2m 25-Way DTE Type Serial Female to Female Lead - 

LEAD28

LEAD28 - 2m 25-Way DTE Type Serial Female to Female Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
LEAD28
Order Code:
CSLEAD28
Also Known As:
GTIN UPC EAN: 5055781239076
Catalogue page:
  CPCC/488

Product Overview

25-Way DTE to DTE type serial cable; normally used for serial communications and data transfer.
  • Wiring: 1-1, 2-3, 3-2, 4-5, 5-4, 6&8-20, 7-7, 20-6&8

Product Information

:
D Subminiature Socket, 25 Way
:
D Subminiature Socket, 25 Way
:
6.56ft
:
2m
:
Beige
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781239076

LEAD28 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

25 Pin D Sub (DB25) Female to Female Lead, 2m Wired 1-1

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature Socket, 25 Way; Connector Type B:D Subminiature Socket, 25 Way; Jacket Colour:Grey; Cable Assem

     

Each

1+ €7.9326 (€9.76)   ( ) 10+ €7.4354 (€9.15)   ( ) 50+ €6.9495 (€8.55)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

CS02452 - 25 Pin D Sub (DB25) Female to Female Lead, 2m Wired 1-1

View all alternatives / recommendations
€2.1696 ( €2.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.1696 (€2.67)
  ( )
10+ €2.0114 (€2.47)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange