You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Personal Attack Alarm 140dB - 

PA001

PA001 - Personal Attack Alarm 140dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
PA001
Order Code:
SR06780
Catalogue page:
  CPCC/1154

Product Overview

Personal alarm with an ear piercing 140dB siren, audible up to half-a-mile away.
  • Panic/test button
  • Strong ABS construction
  • Window/ door mounting bracket
  • Supplied with 9V, PP3 battery
  • 5-Year manufacturer's replacement warranty
  • Dimensions (WxHxD): 60x70x20mm

Product Information


:
Personal

:
-

Find similar products Choose and modify the attributes above to find similar products.

PA001 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €6.2715 (€7.71)   ( ) 5+ €5.5833 (€6.87)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €6.6156 (€8.14)   ( ) 5+ €6.1605 (€7.58)   ( ) More Pricing...

Restricted Item Add

DIGITECK (SECURITY)

Wireless Panic Button / Alarm

Alarm Type:Personal; Product Range:-

     

Each

1+ €22.7883 (€28.03)   ( ) 3+ €20.8014 (€25.59)   ( ) More Pricing...

Restricted Item Add

SILVERLINE

Door Stop Alarm

Alarm Type:Personal

     

Each

1+ €4.1625 (€5.12)   ( ) 3+ €3.8739 (€4.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €5.4723 (€6.73)   ( ) 5+ €5.2503 (€6.46)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €5.1282 (€6.31)   ( ) 3+ €4.7952 (€5.90)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.0293 (€4.96)   ( ) 3+ €3.6852 (€4.53)   ( ) More Pricing...

Restricted Item Add

415 In stock

415 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

27/07/20

€6.1605 ( €7.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6.1605 (€7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €5.9274 (€7.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange