You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

External 3GB/s eSATA (7 Pin) Male to Male Data Transfer Lead, 1.5m Blue - 

RB-461

RB-461 - External 3GB/s eSATA (7 Pin) Male to Male Data Transfer Lead, 1.5m Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
RB-461
Order Code:
CS17941
Also Known As:
GTIN UPC EAN: 5055781218194

Product Overview

  • eSATA data cable for use with SATA and eSATA hard drives
  • SATA l/ll compliant
  • 3Gbps maximum data transfer rate
  • Plastic coated, braided cable for strength and flexibility

Product Information

:
eSATA Plug, 7 Way
:
eSATA Plug, 7 Way
:
4.92ft
:
1.5m
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781218194

RB-461 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

Shielded External 7 Pin eSATA Male to eSATA Male Lead, 1.8m

Cable Length - Imperial:6ft; Cable Length - Metric:1.8m; Connector Type A:eSATA Plug, 7 Way; Connector Type B:eSATA Plug, 7 Way; Jacket Colour:Black; Cable Assembly Type:SATA; Connector t

     

Each

1+ €7.9891 (€9.83)   ( ) 5+ €7.4241 (€9.13)   ( ) More Pricing...

Restricted Item Add

STARTECH

Slimline SATA to SATA with LP4 Power Cable Adaptor, 50cm

Cable Length - Imperial:20"; Cable Length - Metric:500mm; Connector Type A:SATA Socket; Connector Type B:SATA Drive Connector, Slimline; Jacket Colour:Red; Product Range:-; Computer Conn

     

Each

1+ €7.4128 (€9.12)   ( ) 5+ €6.9043 (€8.49)   ( ) More Pricing...

Restricted Item Add

STARTECH

Internal Latching SATA (7 Pin) Male to Male Connection Lead, 0.3m

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:SATA Data 7 Way Plug, Latching; Connector Type B:SATA Data 7 Way Plug, Latching; Jacket Colour:Red; Product Ran

     

Each

1+ €5.085 (€6.25)   ( ) 5+ €4.8025 (€5.91)   ( ) 10+ €4.5765 (€5.63)   ( ) More Pricing...

Restricted Item Add

MOLEX

Signal Cable, SATA, 0.5m

Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Connector Type A:SATA 7 Position Receptacle; Connector Type B:SATA 7 Position Receptacle; Jacket Colour:Red; Product Range:68561 Serie

     

Each

1+ €3.5369 (€4.35)   ( ) 10+ €3.1075 (€3.82)   ( ) 100+ €2.5877 (€3.18)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 15cm Black

Cable Length - Imperial:0.49ft; Cable Length - Metric:0.15m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Black; Product Range:Akasa - SATA S

     

Each

1+ €3.8081 (€4.68)   ( ) 5+ €3.616 (€4.45)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 7 Pin SATA + 4 Pin Molex to 13 Pin Slim SATA Power+Data Lead, 20cm

Cable Length - Imperial:8.27"; Cable Length - Metric:210mm; Connector Type A:Combined SATA Data & Mini Power; Connector Type B:SATA Data, Molex Power; Jacket Colour:Red; Product Range:-; C

     

Each

1+ €4.7912 (€5.89)   ( ) 3+ €4.4748 (€5.50)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 50cm Blue

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Blue; Product Range:Akasa - SATA Sli

     

Each

1+ €4.3957 (€5.41)   ( ) 5+ €4.1923 (€5.16)   ( ) More Pricing...

Restricted Item Add

STARTECH

29 Pin SAS to SATA Hard Drive Cable with LP4 Power

Cable Length - Imperial:18"; Cable Length - Metric:457mm; Connector Type A:SATA Data 7 Way Socket; Connector Type B:SAS HDD (29 pin) and power; Jacket Colour:Red; Product Range:-; Conne

     

Each

1+ €7.8874 (€9.70)   ( ) 3+ €7.4128 (€9.12)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

Dual Port SATA Female to Male PC Slot Plate Adaptor

Connector Type A:SATA Connection, Internal; Computer Connector A:SATA Connection, Internal; Computer Connector B:SCART Socket, x 2; Connector to Connector:SATA Plug to SATA Plug

     

Each

1+ €3.8759 (€4.77)   ( ) 5+ €3.5708 (€4.39)   ( ) More Pricing...

Restricted Item Add

STARTECH

15-Pin SATA Power Male to 2x 15-pin SATA Power Female Y Splitter Lead, 15cm Latching

Cable Length - Imperial:6"; Cable Length - Metric:150mm; Connector Type A:SATA Power 15 Way Plug; Connector Type B:SATA Power 15 Way Socket; Jacket Colour:Multi-coloured; Computer

     

Each

1+ €4.7121 (€5.80)   ( ) 5+ €4.3392 (€5.34)   ( ) 25+ €4.0906 (€5.03)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 04/11/19

Contact me when back in stock

View all alternatives / recommendations
€3.9437 ( €4.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.9437 (€4.85)
  ( )
5+ €3.6725 (€4.52)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange