You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Signal RGB LED Controller - 

RGB4253

RGB4253 - RF Signal RGB LED Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
RGB4253
Order Code:
LA04943
Technical Datasheet:
RGB4253   Datasheet
See all Technical Docs

Product Overview

  • RGB LED controller with handheld remote
  • RF signal control
  • Can be used with 12 or 24Vdc RGB LED tape
  • Provides 4A per channel (12A total)
  • Colour jump, flashing and fade pre-set options
  • Easy red, green, blue, white, orange, yellow cyan and purple colour change via remote
  • Controller dimensions (LxWxH): 128x64x24mm
  • Remote dimensions (LxWxH): 85x52x7mm
  • Controller weight: 165g

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

4 In stock Need more?

Order before 3pm

With you next business day

€43.66 ( €53.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €43.66 (€53.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €40.9224 (€50.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --