You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1m SCSI IV UHD 68-Way Centronics Plug to HP 68-Way D Plug Cable - 

SS-205

SS-205 - 1m SCSI IV UHD 68-Way Centronics Plug to HP 68-Way D Plug Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
SS-205
Order Code:
CS07908
Also Known As:
GTIN UPC EAN: 5055781232947

Product Overview

Contents

Contents: Cable only

Product Information

:
UHD 68 Way cen M
:
D Subminiature H/D Plug, 68 Way
:
3.2ft
:
1m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781232947

SS-205 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

SCSI 2 Half Pitch 50 Pin D (DB50) Male to Male Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:D Subminiature H/D Plug, 50 Way; Jacket Colour:Beige; Con

     

Each

1+ €9.9904 (€12.29)   ( ) 10+ €9.2288 (€11.35)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

2m Half Pitch 50 Way D Plug to Plug Lead

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:D Subminiature H/D Plug, 50 Way; Jacket Colour:Beige; Connect

     

Each

1+ €16.7776 (€20.64)   ( ) 10+ €15.2544 (€18.76)   ( ) 50+ €14.224 (€17.50)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

SCSI 2 Half Pitch 50 Pin D Male to 25 Pin D Male Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:D Subminiature Plug, 25 Way; Jacket Colour:Beige; Connector to

     

Each

1+ €6.2384 (€7.67)   ( ) 10+ €5.8688 (€7.22)   ( ) More Pricing...

Restricted Item Add

AKASA

SATA 3.0 Straight Male to 90 Degree Male Data Lead with Latches, 50cm Black

Cable Length - Imperial:19.69"; Cable Length - Metric:500mm; Connector Type A:SATA 3; Connector Type B:SATA 3 (Right Angle); Jacket Colour:Black; Product Range:-; Cable Assembly Type:

     

Each

1+ €4.4352 (€5.46)   ( ) 3+ €4.1664 (€5.12)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

SCSI 2 Half Pitch 50 Pin D Male to 50 Pin Centronics Male Lead, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 50 Way; Jacket Colour:Beige; Connect

     

Each

1+ €7.1008 (€8.73)   ( ) 10+ €6.5968 (€8.11)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

SCSI 2 Half Pitch 50 Pin D Male to 50 Pin Centronics Male Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature H/D Plug, 50 Way; Connector Type B:IEEE 1284 C36M, Centronics Plug, 50 Way; Jacket Colour:Beige; C

     

Each

1+ €10.7856 (€13.27)   ( ) 10+ €9.8448 (€12.11)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

1m SCSI III HP 68-Way D Plug to HP 68-Way D Plug Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature H/D Plug, 68 Way; Connector Type B:D Subminiature H/D Plug, 68 Way; Jacket Colour:Grey; Cable Assembly T

     

Each

1+ €18.6144 (€22.90)   ( ) 10+ €17.1808 (€21.13)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

1m SCSI IV UHD 68-Way Centronics Plug to 68-Way Centronics Plug Cable

Cable Length - Imperial:3.2ft; Cable Length - Metric:1m; Connector Type A:UHD 68 Way cen M; Connector Type B:UHD 68 Way cen M; Jacket Colour:Black; Cable Assembly Type:Computer; Connec

     

Each

1+ €23.5536 (€28.97)   ( ) 10+ €22.1424 (€27.24)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

2m SCSI III HP 68-Way D Plug to HP 50-Way D Plug Cable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature H/D Plug, 68 Way; Connector Type B:D Subminiature Plug, 50 Way; Jacket Colour:Grey; Cable Assembly

     

Each

1+ €13.6192 (€16.75)   ( ) 10+ €12.9584 (€15.94)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

1m SCSI IV UHD 68-Way Centronics Plug to HP 50-Way D Plug Cable

Cable Length - Imperial:3.2ft; Cable Length - Metric:1m; Connector Type A:UHD 68 Way cen M; Connector Type B:D Subminiature H/D Plug, 50 Way; Jacket Colour:Black; Cable Assembly Type:Co

     

Each

1+ €15.8592 (€19.51)   ( ) 10+ €14.9072 (€18.34)   ( ) More Pricing...

Restricted Item Add

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

€23.8448 ( €29.33 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €23.8448 (€29.33)
  ( )
10+ €21.784 (€26.79)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews