You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Low Power USB Extender, 60m Range - 

USB-BUSBOOST

USB-BUSBOOST - Low Power USB Extender, 60m Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
USB-BUSBOOST
Order Code:
CS14232
Also Known As:
GTIN UPC EAN: 5055781223709
Catalogue page:
  CPCC/419

Product Overview

You can overcome the 5m transmission limitation on USB by using this extender along with a standard network cable. Enabling use of a USB webcam, keyboard etc. up to 60m away from your computer.
  • Use standard Cat5/5e/6 RJ45 cable (straight wired) to interconnect
  • Connections: Master - RJ45 female and USB A male, Remote - RJ45 female and USB A female
  • USB 1.1 interface
  • No external power required (external DC socket available 5V @2A)
  • No software required
  • Supports Win 2000/XP/Vista/7/8 and Mac OS
  • Dimensions (HxWxD): 21x30x62mm

Contents

Contents: Master and remote units

Product Information

:
RJ45 Socket and USB A Male on flying lead
:
RJ45 Socket + USB A Socket
:
12"
:
300mm
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781223709

Related Searches

24 In stock

24 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

15 will be available for delivery on 14/09/19

More stock available week commencing 29/07/19

€33.1002 ( €40.71 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €33.1002 (€40.71)